Eldoled LMP40551 technical specifications.
| Current Rating | 700mA |
| Max Output Power | 50W |
| Output Current | 700mA |
| Output Voltage | 35V |
| Series | LM-Dot Pico |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LMP40551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
