This RJ-45 connector features six contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is from 0 to 70 degrees Celsius. The connector is integrated with magnetics and has a single port.
Elec & Eltek MJ-11U2GGA4-H34K technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Elec & Eltek MJ-11U2GGA4-H34K to view detailed technical specifications.
No datasheet is available for this part.