Elec & Eltek MJR26N2NNA0-G300 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 120 |
| Number of Ports | 12 |
| Category Number | Cat 5 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Elec & Eltek MJR26N2NNA0-G300 to view detailed technical specifications.
No datasheet is available for this part.