Electri-Cord Mfg. PCLT60974 technical specifications.
| Cable Type | Cord Set |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electri-Cord Mfg. PCLT60974 to view detailed technical specifications.
No datasheet is available for this part.