Electri-Flex 78227 technical specifications.
| Color | Black |
| Length | 15.2m |
| Mount | External |
| Series | HFEMS, Shield-Flex, Liquatite |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 78227 to view detailed technical specifications.
No datasheet is available for this part.