EMI/RFI SHLD/JCKTED CONDUIT, STEEL, SZ 3/8IN, BLK; Conduit Color:Black; Series:HFSLA, Shield-Flex, Liquatite; Conduit Material:Steel; Coating:-; Accessory Type:Flexible Shielding Conduit; Body Material:Steel; Color:Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electri-Flex 789017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Mount | External |
| Series | HFSLA, Shield-Flex, Liquatite |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 789017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
