
Electri-Flex 791818 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | External |
| Outside Diameter | 21mm |
| Series | CLL, Corrlok, Liquatite |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 791818 to view detailed technical specifications.
No datasheet is available for this part.
