
Electri-Flex 793819 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | External |
| Outside Diameter | 34.5mm |
| Series | CLR, Corrlok |
| RoHS | Compliant |
Download the complete datasheet for Electri-Flex 793819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
