Electrium 7867 technical specifications.
| Color | White |
| Current Rating | 13A |
| Depth | 23mm |
| Height | 169mm |
| Material | Polycarbonate |
| RoHS | Not Compliant |
Download the complete datasheet for Electrium 7867 to view detailed technical specifications.
No datasheet is available for this part.