Electrium TCN01 technical specifications.
| Color | White |
| Current Rating | 7.5A |
| Fuse Current | 7.5A |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Electrium TCN01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
