Electrium TRA100 technical specifications.
| Color | White |
| Current Rating | 13A |
| Fuse Current | 5A |
| Series | SELECT-A-PLUG |
| RoHS | Not Compliant |
Download the complete datasheet for Electrium TRA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
