Electrix 7304BLACK technical specifications.
| Package/Case | 120 |
| Color | Red |
| Material | Metal |
| Mount | Clamp |
| Number of Conductors | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7304BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.