Electrix 7330BLACK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Cord Length | 7foot |
| Material | Metal |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7330BLACK to view detailed technical specifications.
No datasheet is available for this part.