Electrix 7332BLACK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Lead/Base Style | CLAMP |
| Material | Metal |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7332BLACK to view detailed technical specifications.
No datasheet is available for this part.