Electrix 7740ACRYLIC technical specifications.
| Cord Length | 9foot |
| Length | 17inch |
| Material | Metal |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7740ACRYLIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.