Electrix 7742ACRYLIC technical specifications.
| Package/Case | 120 |
| Length | 20inch |
| Material | ACRYLIC |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7742ACRYLIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.