
Electrix 7905BLACK technical specifications.
| Color | Red |
| Cord Length | 9foot |
| Material | Metal |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix 7905BLACK to view detailed technical specifications.
No datasheet is available for this part.
