Electrix UKP25 technical specifications.
| Color | Natural |
| Depth | 19.5mm |
| Length | 56mm |
| Material | Stainless Steel |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix UKP25 to view detailed technical specifications.
No datasheet is available for this part.