Electrix UKZ technical specifications.
| Depth | 85mm |
| Length | 220mm |
| Material | Stainless Steel |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for Electrix UKZ to view detailed technical specifications.
No datasheet is available for this part.