Electro PJP 1068-PRO-N technical specifications.
| Color | Black, Green, Red |
| Current Rating | 20A |
| Gender | Male |
| Length | 54mm |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Electro PJP 1068-PRO-N to view detailed technical specifications.
No datasheet is available for this part.