Conn SMA M 0 to 2GHz Cable Mount
Electro Technik Industries RFT100SME technical specifications.
| Type | SMA |
| Gender | M |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
Download the complete datasheet for Electro Technik Industries RFT100SME to view detailed technical specifications.
No datasheet is available for this part.