Electrocube 652A1C562G technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.668 X 4.572 X 7.62mm |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 652A1C562G to view detailed technical specifications.
No datasheet is available for this part.