Electrocube 931A1B505K technical specifications.
| Capacitance | 5uF |
| Voltage | 100VDC|67VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| AC Rated Voltage | 67VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 44.45 X 18.29 X 14.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 931A1B505K to view detailed technical specifications.
No datasheet is available for this part.