
Electrolube CYLO5BE technical specifications.
| Color | Clear |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Electrolube CYLO5BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
