Electrolube FSC400 technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Material | Resin, Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Electrolube FSC400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.