Electrolube HTS35SL technical specifications.
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Electrolube HTS35SL to view detailed technical specifications.
No datasheet is available for this part.