Electrolube UR5041RP250G technical specifications.
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Electrolube UR5041RP250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.