18-pin DIP module LCD display, 4 lines by 20 characters, with 3.75mm character height. Features LED backlight for enhanced visibility. Operates reliably across a wide temperature range from -20°C to 70°C. Outline dimensions measure 75x27 mm. This display does not incorporate touchscreen functionality.
Checking distributor stock and pricing after the page loads.
| Touchscreen | No |
| Outline Dimensions | 75x27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 18 |
| Package/Case | DIP Module |
| RoHS Version | 2002/95/EC |