Graphic LCD module featuring a 132x32 pixel resolution and FSTN display technology. Transmissive display mode with LED backlight for clear visibility. Integrated touchscreen functionality enhances user interaction. Operating temperature range from -20°C to 70°C. Active display area measures 48.17x13.27 mm, connected via a 24-pin interface.
Electronic Assembly Gmbh EA DOGM132W-5 technical specifications.
| Pixel Format | 132x32Pixels |
| Touchscreen | Yes |
| LCD Type | FSTN |
| Active Area | 48.17x13.27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 24 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electronic Assembly Gmbh EA DOGM132W-5 to view detailed technical specifications.
No datasheet is available for this part.