Electronic Assembly Gmbh EA LED55X31-G technical specifications.
| Touchscreen | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Pin Count | 24 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electronic Assembly Gmbh EA LED55X31-G to view detailed technical specifications.
No datasheet is available for this part.