
Electronic Assembly 0FP801-70SW technical specifications.
| Diagonal Size | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Electronic Assembly 0FP801-70SW to view detailed technical specifications.
No datasheet is available for this part.
