Cap Film 10uF 100V PC 1% (42.37 X 13.72 X 17.78mm) Radial Plastic Cylindrical Can 43.99mm (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 42.37 X 13.72 X 17.78mm |
| Terminal Pitch | 43.99mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |