The CFR06RUB106FM is a 10uF film capacitor with a DC rated voltage of 100VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a radial termination style and is mounted through a hole. It measures 42.37mm x 13.72mm x 17.78mm with a terminal pitch of 43.99mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 42.37 X 13.72 X 17.78mm |
| Terminal Pitch | 43.99mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |