Electronic Concepts
PT12E472F
Film Capacitor, Polypropylene, 150V, 1% +Tol, 1% -Tol, -350ppm/Cel TC, 0.0047uF, Through Hole Mount, AXIAL LEADED
Capacitance0.0047
Quick Jump:
Technical Specifications
Electronic Concepts PT12E472F technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Length
10.312
Capacitance
0.0047
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
150
Compliance
Eccn Code
EAR99
HTS Code
8532.25.00.60
REACH
Compliant
Military Spec
True
Datasheet
Electronic Concepts PT12E472F Datasheet
Download the complete datasheet for Electronic Concepts PT12E472F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.