
Electronic Devices PF20 technical specifications.
| Forward Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Electronic Devices PF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
