Electroswitch 02-91180-6 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 02-91180-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.