SWITCH, ROTARY, 10A, 600V - No. of Switch Positions:8; Angle of Throw:45°; Contact Current AC Max:10A; Contact Current DC Max:5A; Contact Voltage AC Max:600V;
Quick Jump:
Technical Specifications
Electroswitch 31302A-S technical specifications.
General
Description
SWITCH, ROTARY, 10A, 600V - No. of Switch Positions:8; Angle of Throw:45°; Contact Current AC Max:10A; Contact Current DC Max:5A; Contact Voltage AC Max:600V;
Compliance
RoHS
Compliant
Datasheet
Electroswitch 31302A-S Datasheet
Download the complete datasheet for Electroswitch 31302A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.