Electroswitch B227J3Z3Q2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch B227J3Z3Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.