Electroswitch C12-241024DC-AY technical specifications.
| DC Resistance (DCR) | 26R |
| Max Power Dissipation | 22W |
| Mount | Panel |
| Resistance | 26R |
| Series | C12-24 |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C12-241024DC-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.