
Solenoids 12VDC PULL 3/4 STROKE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C12-24C12DC-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 41R |
| DC Resistance (DCR) | 41R |
| Diameter | 0.75inch |
| Length | 1.5inch |
| Max Power Dissipation | 3.5W |
| Mount | Panel |
| Primary Type | Tubular |
| Resistance | 41R |
| Series | C12-24 |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C12-24C12DC-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
