Electroswitch C24-261012DC-AY technical specifications.
| Coil Resistance | 3.6R |
| DC Resistance (DCR) | 3.6R |
| Diameter | 1.5inch |
| Max Power Dissipation | 40W |
| Mount | Panel |
| Primary Type | Tubular |
| Resistance | 3.6R |
| Series | C24-26 |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C24-261012DC-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.