Electroswitch C3P1203N-9807 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Index Angle | 90° |
| Mount | Surface Mount |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Solder |
| Throw Configuration | 3P12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch C3P1203N-9807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.