Electroswitch C4D0402N-60W technical specifications.
| Current Rating | 15A |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0402N-60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.