
Electroswitch D2C0111S technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 550mA |
| Index Angle | 30° |
| Mount | Through Hole |
| Number of Poles per Deck | 11 |
| Number of Positions | 1 |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2C0111S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
