
Electroswitch D4C0212N-02 technical specifications.
| Contact Plating | Silver |
| Current Rating | 9A |
| Index Angle | 30° |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0212N-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.