Electroswitch D4G0504N-9723 technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Number of Positions | 4 |
| Termination | Lug |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0504N-9723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.