Electroswitch D4G0806S-0804 technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 500mA |
| Number of Positions | 6 |
| Termination | Lug |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch D4G0806S-0804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.