
Electroswitch PA2003 technical specifications.
| Actuator Length | 47.6mm |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Unconfirmed |
Download the complete datasheet for Electroswitch PA2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
