Electroswitch PA33 technical specifications.
| Contact Style | Non-Shorting |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Throw Configuration | DP4T |
| RoHS | Unconfirmed |
Download the complete datasheet for Electroswitch PA33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.