
The PA7024 is a 3P3T switch with a maximum voltage rating of 28V DC and 115V AC. It features a brass actuator with a length of 47.63mm and a mechanical life of 25000 cycles. The switch is designed for through hole, panel mount applications and has a straight orientation. It is terminated with PC pins and has a shorting contact style.
Electroswitch PA7024 technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Style | Shorting |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | 3P3T |
| RoHS | Unconfirmed |
Download the complete datasheet for Electroswitch PA7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
